BFC246728104

Vishay / BC Components
594-222246728104
BFC246728104

Mfr.:

Description:
Film Capacitors .1uF 10% 400volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 316

Stock:
316 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.29 £1.29
£0.899 £8.99
£0.735 £36.75
£0.667 £66.70
£0.559 £279.50
£0.511 £766.50
£0.482 £1,446.00
£0.457 £2,742.00
£0.452 £4,068.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
RoHS:  
0.1 uF
400 VDC
Radial
Polyester
10 mm (0.394 in)
12.5 mm (0.492 in)
5.7 mm (0.224 in)
General Film Capacitors
220 VAC
10 %
2 Pin
15.7 mm (0.618 in)
Inside Kink
- 55 C
+ 105 C
BFC2467
Bulk
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Film Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Part # Aliases: 222246728104
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.