RW2R0DAR100JE

Ohmite
588-RW2R0DAR100JE
RW2R0DAR100JE

Mfr.:

Description:
Wirewound Resistors - SMD 2watt .1ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.64 £3.64
£2.18 £21.80
£1.97 £98.50
£1.81 £181.00
£1.59 £318.00
£1.51 £755.00
£1.41 £1,410.00
£1.22 £6,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£6.41
Min:
1

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
100 mOhms
2 W
100 V
5 %
4624
90 PPM / C
+ 150 C
- 55 C
11660
RW
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Molded Resistors
Height: 5.74 mm
Length: 11.56 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Width: 6.09 mm
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99