RW1S0BAR030JE

Ohmite
588-RW1S0BAR030JE
RW1S0BAR030JE

Mfr.:

Description:
Wirewound Resistors - SMD 1watt .03ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.47 £4.47
£2.79 £27.90
£2.60 £130.00
£1.80 £180.00
£1.77 £354.00
£1.75 £875.00
£1.73 £1,730.00
£1.69 £4,225.00
£1.68 £8,400.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - SMD
RoHS:  
30 mOhms
1 W
50 V
5 %
2414
90 PPM / C
+ 150 C
- 55 C
6234
RW
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Molded Resistors
Height: 3.45 mm
Length: 6.25 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Width: 3.45 mm
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533310000
TARIC:
8533210000
MXHTS:
8533310200
ECCN:
EAR99