L225J4R0E

Ohmite
588-L225J4R0E
L225J4R0E

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 225watt 4ohm 5% High Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£36.23 £36.23
£26.57 £265.70
£23.89 £597.25
£22.20 £1,110.00
£20.78 £2,078.00
£19.28 £4,820.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
4 Ohms
225 W
4.595 kV
5 %
Solder Lug
400 PPM / C
267 mm
+ 350 C
270
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 28.6 mm
Features: Tubular Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 303.409 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99