EA-T220-38E

588-EA-T220-38E
EA-T220-38E

Mfr.:

Description:
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Heat Sinks
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Heat Sinks
TO-218, TO-220
Through Hole
Aluminum
Extruded Radial Fin
10.4 C/W
35 mm
12.7 mm
38 mm
Component
Brand: Ohmite
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 10
Subcategory: Heat Sinks
Unit Weight: 16.510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
USHTS:
8541900080
TARIC:
8517700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E Series Heatsinks for TO-220 Devices

Ohmite E Series Heatsinks for TO-220 Devices feature vertical through-hole PCB mounting (3 holes are 0.142" diameter each). In heights of 1.5", 2.0", and 2.5", the Ohmite E Series Heatsinks are aluminum 6063-T5 or equivalent with either black anodized or degreased finish, The solder feet are tin-plated brass.

Availability

Stock: