630HR050E

Ohmite
588-630HR050E
630HR050E

Mfr.:

Description:
Current Sense Resistors - Through Hole 3watt .05ohm 3%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.15 £1.15
£0.766 £7.66
£0.523 £13.08
£0.462 £46.20
£0.428 £214.00
£0.395 £395.00
£0.335 £1,675.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
60
Axial
50 mOhms
3 W
3 %
- 55 C
+ 275 C
42.27 mm
Bulk
Application: Current Sense
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Type: Current Sensing Resistor
Voltage Rating: 60 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332900
ECCN:
EAR99