42J120E

Ohmite
588-42J120E
42J120E

Mfr.:

Description:
Wirewound Resistors - Through Hole 2watt 120ohm 5% Axial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.33 £3.33
£2.25 £22.50
£1.77 £44.25
£1.60 £160.00
£1.45 £362.50
£1.34 £670.00
£1.25 £1,250.00
£1.13 £5,650.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
120 Ohms
2 W
100 V
5 %
Axial
20 PPM / C
5.6 mm
10.3 mm
- 55 C
+ 275 C
40
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Coated Resistors, Silicone Coated
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Type: Silicon-Ceramic Conformal
Unit Weight: 682 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99