23J270E

Ohmite
588-23J270E
23J270E

Mfr.:

Description:
Wirewound Resistors - Through Hole 3watt 270ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.88 £1.88
£1.34 £13.40
£1.17 £29.25
£1.05 £105.00
£0.89 £222.50
£0.841 £420.50
£0.773 £773.00
£0.752 £3,760.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
270 Ohms
3 W
135 V
5 %
Axial
30 PPM / C
13.1 mm
5.6 mm
+ 350 C
20
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Coated Resistors, Vitreous Enamel Coated
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Vitreous Enamel
Product Type: Wirewound Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99