50-6-25

Chemtronics
5878-50-6-25
50-6-25

Mfr.:

Description:
Desoldering Braid / Solder Removal .210"/5.3mm 25' SPOOL RED

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
Flux, Anti-Static
25 ft
5.3 mm / 0.21 in
Red
Brand: Chemtronics
Package Type: Spool
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 93 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7413000000
CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
TARIC:
8311300000
BRHTS:
83113000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£25.87 £25.87
£23.48 £117.40
£22.51 £225.10
£22.20 £555.00