302-182-520-900

EDAC
587-302-182-520-900
302-182-520-900

Mfr.:

Description:
Standard Card Edge Connectors CONNECTOR - PRINTED CIRCUIT, P.C. Tail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Standard Card Edge Connectors
RoHS:  
Receptacles
182 Position
1.27 mm
Mounting Peg
Straight
Gold
302
Brand: EDAC
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Material: Polyamide (PA)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 100
Subcategory: Card Edge Connectors
Voltage Rating: 250 V
Unit Weight: 22.098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Interconnect Solutions

EDAC offers a comprehensive range of connectors and cable assemblies designed for medical applications. Featured products include card edge connectors for signal and power delivery in blood analyzers, header connectors for facilitating multi-board solutions, in-line connectors for ensuring reliable wire-to-wire and wire-to-board connections, and rugged in-line, D-Sub, USB, and HDMI connectors for IP-rated protection. The IP-rated connectors are EMI-shielded and prevent dust, debris, and moisture ingress, which enhances patient care and diagnostic accuracy while meeting stringent regulatory standards. These EDAC connectors and cable assemblies are ideal medical interconnect solutions, such as ambulances, medical rooms, ventilators, and CPAP machines.

Agricultural Technology Interconnect Solutions

EDAC Agricultural Technology (Agritech) Interconnect products offer reliable and durable connector solutions that can withstand harsh agricultural environments, including moisture, dust, and UV radiation exposure. These ruggedized solutions, such as IP67-rated connectors like Inline, D-sub, USB, and HDMI, ensure stable connections for sensor modules and heavy machinery. Increased efficiency, productivity, and yield in agricultural operations are achieved due to this reliability and durability. EDAC Agritech Interconnect Solutions support integrating advanced technologies like IoT and machine learning.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.

Industrial Interconnect Solutions

EDAC Industrial Interconnect Solutions offer various connectors with robust features for demanding industrial automation environments. Many IP67-rated waterproof connectors provide E-Seal technology for comprehensive back-end sealing and guarding against dust, humidity, and water exposure. EDAC Industrial Interconnect Solutions ensure reliable connection and durability amidst mechanical stresses, environmental challenges, and electrical disturbances. The connectors optimize space utilization in densely packed industrial installations and applications, including manufacturing robotics, pharmaceutical manufacturing, food processing, and conveyor systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.00 £4.00
£3.63 £36.30
£3.45 £69.00
£3.36 £168.00
£3.20 £320.00
£2.79 £558.00
£2.72 £1,360.00
£2.28 £2,280.00
£2.16 £4,320.00