LTC4007EGN

584-LTC4007EGN
LTC4007EGN

Mfr.:

Description:
Battery Management LTC4007 - 4A, High Efficiency, Standalone Li-Ion Battery Charger

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC4007EGN#PBF
Analog Devices
Battery Management 4A, Hi Eff, St&alone Li-Ion Bat Chr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Charge Management
Lithium-ion, Lithium Polymer
28 V
SSOP-24
SMD/SMT
LTC4007
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC498C
Product Type: Battery Management
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99