LTC2050IS5#TRMPBF

Analog Devices
584-LTC2050IS5TRMPBF
LTC2050IS5#TRMPBF

Mfr.:

Description:
Precision Amplifiers Zero-Drift Op Amps in SOT-23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 543

Stock:
543 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.49 £3.49
£2.65 £26.50
£2.44 £61.00
£2.31 £231.00
£2.19 £547.50
Full Reel (Order in multiples of 500)
£2.17 £1,085.00
£1.97 £1,970.00
£1.95 £4,875.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£3.49
Min:
1

Similar Product

Analog Devices LTC2050IS5#TRPBF
Analog Devices
Precision Amplifiers Zero-Drift Op Amps in SOT-23

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3 MHz
2 V/us
500 nV
20 pA
6 V
2.7 V
800 uA
10 mA
130 dB
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+ 85 C
LTC2050
Reel
Cut Tape
MouseReel
Amplifier Type: Zero Drift Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC417B
In - Input Noise Current Density: 3 fA
Ios - Input Offset Current: 200 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Voltage Gain dB: 140 dB
Unit Weight: 168.617 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99