LTC1843CS8#TRPBF

Analog Devices
584-LTC1843CS8#TRPBF
LTC1843CS8#TRPBF

Mfr.:

Description:
Analog Comparators Ultralow Pwr 2x Comps w/ Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
£2.09 £5,225.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£3.78
Min:
1

Similar Product

Analog Devices LTC1843CS8#PBF
Analog Devices
Analog Comparators Ultralow Pwr 2x Comps w/ Ref

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Open Drain
2 V
11 V
3.5 uA
3 mV
LTC1843
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 4 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.