LTC1061CSW#PBF

Analog Devices
584-LTC1061CSW#PBF
LTC1061CSW#PBF

Mfr.:

Description:
Active Filters Hi Performance 3x Universal Filt Buildin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.14 £19.14
£15.40 £154.00
£12.75 £318.75
£12.62 £3,356.92
£12.42 £6,607.44
1,026 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
LTC1061
Universal
35 kHz
3 Channel
9 V
2.37 V
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 2.37 V to 9 V
Product Type: Active Filters
Factory Pack Quantity: 38
Subcategory: Filters
Unit Weight: 545 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99