LTC1060CSW#PBF

Analog Devices
584-LTC1060CSW#PBF
LTC1060CSW#PBF

Mfr.:

Description:
Active Filters Universal 2x Filt Building Block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194
Can Dispatch Immediately
On Order:
190
Expected 18/06/2026
494
Expected 19/06/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.50 £10.50
£8.28 £82.80
£7.53 £188.25
£7.07 £805.98
£6.81 £1,811.46
£6.63 £3,527.16
£6.50 £6,669.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
LTC1060
Universal
20 kHz
2 Channel
16 V
4.75 V
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Operating Supply Voltage: 2.37 V to 8 V
Product Type: Active Filters
Factory Pack Quantity: 38
Subcategory: Filters
Unit Weight: 789 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399999
ECCN:
EAR99