LT1990CS8#PBF

Analog Devices
584-LT1990CS8#PBF
LT1990CS8#PBF

Mfr.:

Description:
Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,275

Stock:
8,275 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.84 £3.84
£2.71 £27.10
£2.44 £244.00
£2.30 £460.00
£2.25 £1,125.00
£2.19 £2,190.00
£2.18 £5,450.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£3.84
Min:
1

Similar Product

Analog Devices LT1990CS8#TRPBF
Analog Devices
Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
LT1990
1 Channel
100 kHz
0.5 V/us
68 dB
20 mA
800 uV
36 V
2.7 V
105 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 1000 nV/sqrt Hz
Gain Error: 0.4 %
Maximum Input Resistance: 2 mOhms
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 92 dB
Settling Time: 45 us
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 47 V
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.