LT1361CS8#TRPBF

Analog Devices
584-LT1361CS8#TRPBF
LT1361CS8#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£8.90 £8.90
£6.99 £69.90
£6.51 £162.75
£6.11 £611.00
£5.99 £2,995.00
£5.67 £5,670.00
Full Reel (Order in multiples of 2500)
£5.32 £13,300.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£8.90
Min:
1

Similar Product

Analog Devices LT1361CS8#PBF
Analog Devices
High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1361
2 Channel
50 MHz
800 V/us
92 dB
34 mA
1 uA
300 uV
36 V
5 V
3.8 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
en - Input Voltage Noise Density: 9 nV/sqrt Hz
In - Input Noise Current Density: 900 fA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.