LT1125CSW#PBF

Analog Devices
584-LT1125CSW#PBF
LT1125CSW#PBF

Mfr.:

Description:
Precision Amplifiers 4x L N, Hi Speed Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
141
Expected 25/08/2026
188
94
Expected 26/08/2026
47
Expected 25/09/2026
47
Expected 06/10/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.31 £15.31
£12.23 £122.30
£11.03 £275.75
£10.43 £980.42
£10.15 £2,862.30
£9.95 £5,144.15

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£17.47
Min:
1

Similar Product

Analog Devices LT1125CSW#TRPBF
Analog Devices
Precision Amplifiers 4x L N, Hi Speed Prec Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
12.5 MHz
4.5 V/us
30 uV
7 nA
44 V
8 V
2.3 mA
22 mA
126 dB
2.7 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
0 C
+ 70 C
LT1125
Tube
Amplifier Type: High Speed Amplifier
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Gain V/V: 15 V/uV
In - Input Noise Current Density: 300 fA
Ios - Input Offset Current: 7 nA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Factory Pack Quantity: 47
Subcategory: Amplifier ICs
Unit Weight: 638 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.