TAP686K006GSB

KYOCERA AVX
581-TAP686K006GSB
TAP686K006GSB

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 6.3V 68uF 10% ESR=1. 8 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 585

Stock:
585 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.29 £1.29
£0.882 £8.82
£0.759 £37.95
£0.666 £66.60
£0.564 £282.00
£0.528 £528.00
£0.487 £974.00
£0.461 £2,305.00
£0.443 £4,430.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
68 uF
6.3 VDC
Radial
3.18 mm (0.125 in)
11.5 mm
6.5 mm
10 %
1.8 Ohms
- 55 C
+ 125 C
Dipped
TAP
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SV
Dissipation Factor DF: 8
Lead Diameter: 0.5 mm
Leakage Current: 3.4 uA
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Effective August 1st, 2018. The TAP product that call to
wireform G will be increased in the dimension H (from seating
plane to top of capacitor) in 1.1mm. This change does not have
effect on electrical and mechanical performance. During
transition, it may be possible to have both configurations. For
additional assistance, please review PCN or contact your local
Mouser Technical Sales Representative.

Please contact a Mouser Technical Sales Representative for
further information.

5-0918-5

This functionality requires JavaScript to be enabled.

CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).