TAJD225K050RNJ

KYOCERA AVX
581-TAJD225K050R
TAJD225K050RNJ

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 50V 2.2uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,750

Stock:
4,750 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.08 £1.08
£0.562 £5.62
£0.518 £51.80
Full Reel (Order in multiples of 500)
£0.375 £187.50
£0.357 £357.00
£0.354 £885.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
TAJ Standard
2.2 uF
50 VDC
10 %
2.5 Ohms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.9 mm (0.114 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Dissipation Factor DF: 6
Leakage Current: 1.1 uA
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Part # Aliases: TAJD225K050R
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TAJ Tantalum Standard Suffix Change to NJ

As a result of feedback from our customers and an attempt
to unify product part numbers globally, AVX is intending to
revise the standard TAJ series part number (PN) to include
the *NJ ending as the last suffix letters.

The Part Number (PN) structure for standard product
Example: TAJD107M010R will be TAJD107M010RNJ

The new PN structure maintains the first suffix letter and
adds the two additional characters NJ to the suffix. The
older PN structure and the new PN structure refer to the
same product so there is no change in form, fit or
function.

The new NJ suffix part number will be mandatory for all new
specification builds and replaces the old part number. The
old part number structure will be maintained for already
running projects only.

AVX catalog, datasheets and other reference materials will
be updated within six months of this announcement (May 09).



5-0109-23

This functionality requires JavaScript to be enabled.

CNHTS:
8532211000
TARIC:
8532210000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

MnO2 Tantalum Automotive Capacitors

KYOCERA AVX MnO2 Tantalum Automotive Capacitors are capable of meeting automotive industry specifications for high-temperature capacitors up to +250°C while also meeting requirements for high reliability. KYOCERA AVX's broad range of automotive capable capacitors also meet various demands of operating temperature, process voltage, and reliability for use in different automotive applications from cabin entertainment, through airbags and ABS, to applications directly on the engine.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Tantalum Solid SMD Capacitors

KYOCERA AVX Tantalum Solid SMD Capacitors offer high reliability for the most demanding applications. As tantalum technology continues to develop, KYOCERA AVX products provide downsizing opportunities, higher capacitance ratings, new case sizes, and low ESR options for critical output filtering applications. KYOCERA AVX offers a wide range of tantalum solid SMD capacitors to meet the needs of the consumer, medical, military, and aerospace industries.

High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.