SD1206S040S2R0

KYOCERA AVX
581-SD1206S040S2R0
SD1206S040S2R0

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V 2A SIZE 1206

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
1206 (3216 metric)
Single
Si
2 A
40 V
500 mV
40 A
200 uA
- 55 C
+ 125 C
SD
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Schottky Rectifier Diodes

KYOCERA AVX Schottky Rectifier Diodes utilize unique lead-less chip packaging technology, which eliminates the lead frame wire bond to give the chip top-bottom symmetry. This type of construction offers fewer mounting problems, better heat transfer, and current handling capability (compared to SOD devices).

In Stock: 99,473

Stock:
99,473
Can Dispatch Immediately
On Order:
114,000
Expected 08/02/2027
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£0.405 £0.41
£0.222 £2.22
£0.177 £17.70
£0.111 £55.50
£0.098 £98.00
Full Reel (Order in multiples of 3000)
£0.087 £261.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩