1013C

Murata Power Solutions
580-1013C
1013C

Mfr.:

Description:
Pulse Transformers Pulse Transformer 1:1:1 3.0mH 200Vus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Pulse Transformers
RoHS:  
1:1:1
200 V/us
Through Hole
15.06 mm
15.06 mm
15.75 mm
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Product Type: Pulse Transformers
Series: 1000
Factory Pack Quantity: 30
Subcategory: Transformers
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504314035
TARIC:
8504312990
ECCN:
EAR99