MCP2515-E/SO

Microchip Technology
579-MCP2515-E/SO
MCP2515-E/SO

Mfr.:

Description:
CAN Interface IC W/ SPI Inter 125dC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,132

Stock:
3,132 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.23 £2.23

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£2.23
Min:
1

Similar Product

Microchip Technology MCP2515T-E/SO
Microchip Technology
CAN Interface IC W/ SPI Inter 125dC

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
RoHS:  
MCP2515
High Speed CAN Controller
SMD/SMT
SOIC-18
1 Mb/s
1 Driver
2 Receiver
2.7 V
5.5 V
- 40 C
+ 125 C
10 mA
Without ESD Protection
Tube
Brand: Microchip Technology
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: CAN Controllers
Product Type: CAN Interface IC
Factory Pack Quantity: 42
Subcategory: Interface ICs
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MCP2515 Controller Area Network Controllers

Microchip MCP2515 is a series of stand-alone Controller Area Network (CAN) controllers designed to simplify applications that require interfacing with a CAN bus. Controllers can transmit and receive both standard and extended data and remote frames. These devices also have two acceptance masks and six acceptance filters to filter out unwanted messages, thereby reducing the host microcontroller unit’s overhead. In addition, the controllers interface with MCUs via an industry-standard Serial Peripheral Interface (SPI).