P1803AALRP

Littelfuse
576-P1803AALRP
P1803AALRP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 3Chp 150V 50A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 700   Multiples: 700
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
£1.39 £973.00
£1.38 £1,932.00
£1.36 £2,856.00
£1.35 £6,615.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
220 V
800 mA
20 A
150 V
5 uA
150 mA
8 V
10 pF to 30 pF, 20 pF to 40 pF
- 40 C
+ 85 C
Through Hole
TO-220-2
Reel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2.2 A
Product Type: TSPDs
Series: pxxx3a_
Factory Pack Quantity: 700
Subcategory: Thyristors
Tradename: SIDACtor
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99