P1553ACLRP

Littelfuse
576-P1553ACLRP
P1553ACLRP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 3Chp 130V 50A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£5.23 £5.23
£3.43 £34.30
£2.52 £252.00
Full Reel (Order in multiples of 700)
£2.24 £1,568.00
£1.99 £2,786.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
180 V
800 mA
50 A
130 V
5 uA
150 mA
8 V
20 pF to 60 pF, 30 pF to 95 pF
- 40 C
+ 85 C
Through Hole
TO-220-2
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2.2 A
Product Type: TSPDs
Series: Pxxx3AC
Factory Pack Quantity: 700
Subcategory: Thyristors
Tradename: SIDACtor
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99