P1200SCMCLRP

Littelfuse
576-P1200SCMCLRP
P1200SCMCLRP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 500A 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
£0.459 £1,147.50
£0.437 £2,185.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
SMD/SMT
DO-214AA-2
Reel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2.2 A
Product Type: TSPDs
Series: MC
Factory Pack Quantity: 2500
Subcategory: Thyristors
Tradename: SIDACtor
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

P-0S-MCLRP SIDACtor Protection Thyristors

Littelfuse P-0S-MCLRP SIDACtor® Protection Thyristors MC Series DO-214 is designed to protect broadband equipment such as VOIP, DSL modems, and DSLAMs from damaging overvoltage transients. The low capacitance thyristors provide a surface mount solution that enables equipment to comply with global regulatory standards while limiting the impact on broadband signals. Surge capability does not degrade after multiple surge events within limit. The DO-214 packaged thyristors from Littelfuse feature low voltage overshoot, low on-state voltage, and fail short circuits when surged in excess of ratings.

Industrial Communication & Control

Littelfuse Industrial Communication and Control provides protection for RS-485 and Ethernet applications. The Industrial RS-485 features the capability of driving multiple ports, a fast speed rating of 10Mbps, and long-distance transmission of 1500m. Industrial Ethernet provides long-distance transmission of 100m, a 30W PoE+ rating, and a fast speed rating of 1Gbps. Littelfuse Industrial Communication and Control RS-485 and Ethernet devices are ideal for energy meters, factory automation, wind control, and human-machine interface applications.