P1100ECL

Littelfuse
576-P1100ECL
P1100ECL

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 500A 90V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 2000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.459 £4,590.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
REACH - SVHC:
130 V
800 mA
50 A
90 V
5 uA
150 mA
4 V
45 pF to 115 pF
- 40 C
+ 85 C
Through Hole
TO-92
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2.2 A
Product Type: TSPDs
Series: SIDACtor
Factory Pack Quantity: 2000
Subcategory: Thyristors
Tradename: SIDACtor
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99