P0080SBLRP

Littelfuse
576-P0080SBLRP
P0080SBLRP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 100A 6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,235

Stock:
2,235
Can Dispatch Immediately
On Order:
2,500
Expected 22/07/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.27 £1.27
£0.75 £7.50
£0.512 £51.20
£0.413 £206.50
£0.375 £375.00
Full Reel (Order in multiples of 2500)
£0.338 £845.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
REACH - SVHC:
25 V
800 mA
30 A
6 V
5 uA
50 mA
4 V
100 pF
- 40 C
+ 85 C
SMD/SMT
DO-214AA
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2.2 A
Product Type: TSPDs
Series: P-S
Factory Pack Quantity: 2500
Subcategory: Thyristors
Tradename: SIDACtor
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99