A5030UA6LRP

Littelfuse
576-A5030UA6LRP
A5030UA6LRP

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD 6Chips 270/400V 50A SIDACtor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
400 V
150 mA
8 V
35 pF
- 40 C
+ 150 C
SMD/SMT
Modified-MS-013-6
Reel
Brand: Littelfuse
On-State RMS Current - It RMS: 2.2 A
Product Type: TSPDs
Series: AxxxxU_6
Factory Pack Quantity: 1500
Subcategory: Thyristors
Tradename: SIDACtor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Availability

Stock:
Not Available

Pricing (GBP)