1206L300SLTHYR

Littelfuse
576-1206L300SLTHYR
1206L300SLTHYR

Mfr.:

Description:
Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.00A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
Low Rho
SMD/SMT
SMD/SMT
3 A
6 VDC
6 A
50 A
20 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Height: 0.8 mm
Length: 3.4 mm
Pd - Power Dissipation: 800 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 4000
Subcategory: PPTC Resettable Fuses
Tradename: POLY-FUSE
Type: PolyFuse Resettable PTC
Width: 1.8 mm
Unit Weight: 53.888 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
TARIC:
8533290000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IT Rack & Server Tray Solutions

Littelfuse IT Rack and Server Tray Solutions support the safe and efficient transfer of electrical energy throughout modern data center and compute rack architectures. The portfolio addresses evolving power delivery requirements across AC-powered and native DC-powered environments, including IT racks, server trays, battery backup systems, power distribution units, hot-swap circuits, and high-voltage power racks. Solutions span circuit protection, power semiconductors, sensing, switching, and control technologies, enabling reliable power delivery from grid infrastructure to computing hardware. Littelfuse Power Rack Solutions address enterprise computing, AI infrastructure, networking systems, storage platforms, battery backup units, server power distribution, power shelves, and hot-swap subsystems.

Low Resistance Resettable PTCs

Littelfuse Low Resistance Resettable PPTCs offer ultra-low normal operating resistance while maintaining the same performance of other Littelfuse PPTC products. The low resistance devices offer a 0.1A to 6A maximum current range, a 5V to 12V maximum voltage range, and overcurrent and over-temperature protections for various applications. The low-resistance resettable PPTCs are available in the Surface Mount Low Rho SMD Series, the Surface Mount LoRho Series, and the Battery Strap SL Series. The components are halogen-free, lead-free, and RoHS Compliant.

1206L POLY-FUSE® Resettable PTCs

Littelfuse 1206L POLY-FUSE® Resettable PTCs provide surface-mount overcurrent protection for applications requiring resettable protection in a compact space. Littelfuse 1206L PTCs provide a fast response to fault components and offer a 10A to 100A current rating with 0.05A to 2A hold current and 0.15A to 3.5A trip current ranges. The series is ideal for use in USB peripherals, disk drives, mobile phones, and more.

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Circuit Protection for IoT Wearable Devices

Littelfuse Circuit Protection for IoT Wearable Devices provide protection and are also extremely small in size to be compatible with the small form factor of IoT Wearables. For general purpose circuits (buttons, audio, etc.), the SP1013 and SP1014 are available in 0201 size; for the ultimate in small size, the SP1020 and SP1021 are 01005 size. For high-frequency circuits (RF), the SP3022 is available with 0.35pF and 0201 size.

PolySwitch Surface-Mount Resettable PTCs

Littelfuse PolySwitch Surface-Mount (SMD) Resettable PTCs provide overcurrent protection for applications where space is at a premium, and resettable protection is desired. The components are reliable and capable of protecting computers and consumer electronics against temporary overcurrent faults. Package sizes range from 0402 to 3425, while the current hold ranges from 50mA to 7.0A. The Littelfuse PolySwitch SMD product family is qualified to strict automotive standards (per AECQ200). As a result, these PTCs are suitable for protecting electronic control units (ECUs) against damage from faults that would otherwise require costly, complete module replacement.

Gaming Solutions

Littelfuse Gaming Solutions include a wide range of products, including protection ICs, TVS diode arrays, switches and temperature indicators. Smart wearables are bridging the gap between the physical and virtual realms. These Littelfuse Gaming Solutions are suitable for gaming controllers, wireless headphones, smart watches, and VR and AR headsets. 

PolySwitch Resettable Devices

Littelfuse PolySwitch and POLY-FUSE Devices are Polymeric Positive Temperature Coefficient (PPTC) devices that offer a resettable overcurrent protection alternative, reducing warranty, service, and repair costs. PTCs increase resistance as temperature increases due to increased flow. The components are designed to limit unsafe currents while allowing constant safe current levels, resistance will "reset" automatically when the fault is removed, and temperature returns to safe levels. The ability of the PTCs to reset themselves after exposure to a fault current makes them ideal within circuits that are not easily accessible. PTCs are typically used as circuit protection in applications where sensitive components are at constant risk of damage from overcurrent conditions. The components are also ideal for situations where frequent overcurrent conditions occur or constant uptime is required. Littelfuse Resettable PTCs (PPTCs) are typically used in consumer electronics, power line, telecom, I/O port, process control and medical equipment protection applications.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

In Stock: 45,448

Stock:
45,448 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£1.41 £1.41
£1.30 £13.00
£1.08 £54.00
£0.978 £97.80
£0.882 £176.40
£0.811 £405.50
£0.791 £791.00
Full Reel (Order in multiples of 4000)
£0.791 £3,164.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩