03136.25MXP

Littelfuse
576-03136.25MXP
03136.25MXP

Mfr.:

Description:
Cartridge Fuses 250V 6.25A Slo-Blo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,726

Stock:
3,726
Can Dispatch Immediately
On Order:
3,000
Expected 25/08/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.24 £1.24
£1.03 £5.15
£0.943 £9.43
£0.788 £39.40
£0.582 £58.20
£0.577 £144.25
£0.576 £288.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£1.22
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£3.68
Min:
1

Similar Product

Littelfuse 03136.25HXP
Littelfuse
Cartridge Fuses 250V 6.25A Slo-Blo

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
313
Glass Fuses
6.25 A
Time Delay / Slow Blow
3AG (6.3 mm x 32 mm)
250 VAC
10 kA
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
15.35 mOhms
Body Style: Cylindrical
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.35 mm
Indicator Style: See Through Case
Length: 31.75 mm
Product Type: Axial Lead and Cartridge Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
TARIC:
8536101090
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99