0251.500MAT1L

Littelfuse
576-0251.500MAT1L
0251.500MAT1L

Mfr.:

Description:
Fuses with Leads - Through Hole 125V .5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,237

Stock:
3,237 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.856 £0.86
£0.78 £3.90
£0.677 £6.77
£0.591 £29.55
£0.537 £53.70
£0.51 £127.50
£0.448 £224.00
Full Ammo Pack (Order in multiples of 1000)
£0.428 £428.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
£1.15
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£0.97
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£1.05
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£0.97
Min:
1

Similar Product

Littelfuse 0251.500HAT1L
Littelfuse
Fuses with Leads - Through Hole 125V .500A PICO II FA

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
REACH - SVHC:
251
PCB Mount Fuses
500 mA
125 VAC
Fast Blow
Leaded Fuses
125 VDC
300 A
Axial
PICO II
- 55 C
+ 125 C
280 mOhms
Ammo Pack
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Diameter: 2.8 mm
Indicator Style: Without Indicator
Length: 7.11 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: PICO II
Type: Specialty Fuses
Unit Weight: 384.871 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
TARIC:
8536109090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99