0229002.MXP

Littelfuse
576-0229002.MXP
0229002.MXP

Mfr.:

Description:
Cartridge Fuses 250V 2A Slo-Blo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 482

Stock:
482 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.721 £0.72
£0.617 £3.09
£0.575 £5.75
£0.479 £23.95
£0.43 £43.00
£0.40 £100.00
£0.371 £185.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£0.88
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£3.27
Min:
1

Similar Product

Littelfuse 0229002.HXP
Littelfuse
Cartridge Fuses 250V 2A Slo-Blo

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
229
Glass Fuses
2 A
Time Delay / Slow Blow
2AG (5 mm x 15 mm)
250 VAC
125 VDC
10 kA
Holder / Clip
Clip
- 60 C
+ 125 C
Bulk
69.75 mOhms
Body Style: Cylindrical
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 4.5 mm
Indicator Style: Without Indicator
Length: 14.48 mm
Product Type: Glass Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: Slo-Blo
Unit Weight: 1.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99