3149-2-00-15-00-00-08-0

Mill-Max
575-M3149-2-15
3149-2-00-15-00-00-08-0

Mfr.:

Description:
Terminals PC PIN SWAG .043 .380 LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42,944

Stock:
42,944 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.271 £0.27
£0.228 £2.28
£0.203 £5.08
£0.194 £19.40
£0.174 £43.50
£0.148 £148.00
£0.142 £426.00
£0.141 £705.00
£0.138 £1,380.00

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Terminals
RoHS:  
Pins
Terminal Pin, Swage Mount
3149
Bulk
Brand: Mill-Max
Length: 12.24 mm
Material: Brass Alloy
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Unit Weight: 102.738 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.