110-43-328-41-001000

Mill-Max
575-11043328
110-43-328-41-001000

Mfr.:

Description:
IC & Component Sockets 28P TIN PIN GLD CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,084

Stock:
7,084 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.30 £3.30
£2.74 £27.40
£2.48 £69.44
£2.36 £264.32
£2.23 £561.96
£2.12 £1,068.48
£2.02 £2,036.16
£1.96 £4,911.76
£1.88 £9,422.56

Non-RoHS Version

Mill-Max 110-93-328-41-001000
Mill-Max
IC & Component Sockets 28P TIN PIN GLD CONT

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
28 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Gold
7.62 mm
- 55 C
+ 125 C
0110
Tube
Brand: Mill-Max
Case Style: DIP
Contact Material: Beryllium Copper
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Features: DIP socket
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 14
Subcategory: IC & Component Sockets
Voltage Rating: 1 kV
Unit Weight: 3.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99