7-520355-0

TE Connectivity
571-7-520355-0
7-520355-0

Mfr.:

Description:
FFC & FPC Connectors TRIOMATE ASSY V 20P L= 3.810 LDFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 666

Stock:
666 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.64 £2.64
£2.24 £22.40
£1.95 £48.75
£1.85 £138.75
£1.75 £525.00
£1.69 £887.25
£1.52 £1,596.00
£1.51 £2,718.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
20 Position
2.54 mm
Through Hole
Vertical
Matte Tin
1 A
FPC
- 55 C
+ 105 C
Tray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Gender: Female
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 75
Subcategory: FFC & FPC Connectors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FPC Connectors

TE Connectivity's (TE) FPC Connectors are an interconnect solution that is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. As the market trends toward miniaturization, TE FPC Connectors are developed to meet the challenges of this expanding market, including smaller centerline or pitch spacing, lower profile heights, and lighter interconnect solutions. TE FPC solutions are reliable interconnects that utilize an actuator to secure the cable termination, are field terminable, and requires no tooling.