5227161-6

TE Connectivity
571-5227161-6
5227161-6

Mfr.:

Description:
RF Connectors / Coaxial Connectors R.A. JACK 50 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,361
Expected 25/05/2026
3,150
Expected 10/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.13 £3.13
£2.70 £27.00
£2.47 £61.75
£2.34 £81.90
£2.28 £239.40
£2.12 £593.60
£2.10 £1,102.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
BNC
Jack (Socket)
50 Ohms
4 GHz
Solder
Right Angle
Standard
Through Hole
Tube
Body Finish: Nickel
Body Material: Zinc
Body Style: Right Angle
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 35
Subcategory: RF Interconnects
Voltage Rating: 500 V
Unit Weight: 10.659 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99