1924955-3

TE Connectivity
571-1924955-3
1924955-3

Mfr.:

Description:
Automotive Connectors Contact female0.64 20-22AWG unseal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,384

Stock:
19,384
Can Dispatch Immediately
On Order:
120,000
Expected 22/05/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.158 £0.16
£0.132 £1.32
£0.118 £2.95
£0.113 £11.30
£0.10 £25.00
£0.095 £95.00
£0.082 £205.00
£0.067 £335.00
Full Reel (Order in multiples of 7500)
£0.063 £472.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
Generation Y
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 9 A
Description/Function: Contact Female 0.64 20-22 AWG Unsealed
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 7500
Subcategory: Automotive Connectors
Type: Quick Connect
Wire Gauge Range: 22 AWG to 20 AWG
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99