1-66504-0

TE Connectivity
571-1665040
1-66504-0

Mfr.:

Description:
Standard Circular Contacts SOCKET CONTACT 24-20 gold flash o/nickel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36,191

Stock:
36,191 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.225 £0.23
£0.198 £1.98
£0.171 £4.28
£0.158 £15.80
£0.147 £36.75
£0.127 £127.00
£0.125 £375.00
£0.123 £615.00
£0.121 £1,210.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
£0.08
Min:
10000

Similar Product

TE Connectivity 66504-4
TE Connectivity
D-Sub Contacts CRIMP SOCKET 24-20 Reel of 10000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
13 A
20
Phosphor Bronze
24 AWG to 20 AWG
Crimp
Gold
Stamped and Formed
HDP-20
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Connectors
Product Type: Standard Circular Contacts
Factory Pack Quantity: 1000
Subcategory: Circular Connectors
Tradename: AMPLIMITE
Voltage Rating: 250 V
Unit Weight: 125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99