See an Error?

1586037-6

TE Connectivity / AMP Logo
571-15860376

1586037-6

Mfr.:

Description:
Headers & Wire Housings VERT HDR NO PEGS 6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,479

Stock:

3,479 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

£-.--
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
1 £0.556 £0.56
10 £0.468 £4.68
100 £0.381 £38.10
500 £0.347 £173.50
1,000 £0.285 £285.00
2,500 £0.259 £647.50
5,000 £0.251 £1,255.00
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
TE Connectivity
Headers & Wire Housings
RoHS:  Details
Headers
Power
6 Position
4.2 mm
2 Row
4.2 mm
Panel Mount
Solder Pin
Straight
Pin (Male)
Tin
3.5 mm
VAL-U-LOK
VAL-U-LOK
Power, Wire to Board
- 40 C
+ 105 C
Bulk
Accessory Type: -
Contact Type: -
Current Rating: 9 A
Housing Material: Nylon
Voltage Rating: 600 V
Brand: TE Connectivity / AMP
Contact Material: Brass
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Gender: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 420
Subcategory: Headers & Wire Housings
Unit Weight: 1.768 g
products found.
To show similar products, select at least one checkbox
This functionality requires JavaScript to be enabled.
BRHTS:
85366990
CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
8536690002
KRHTS:
8536691000
MXHTS:
8536699999
TARIC:
8536699099
ECCN:
EAR99

VAL-U-LOK Connectors

TE Connectivity VAL-U-LOK Connectors offer wire-to-wire and wire-to-board connections with contacts on a .165in (4.20mm) centerline pitch as well as up to 9A current ratings per line and 600VAC max. rating. The VAL-U-LOK plug and receptacle housings allow wire-to-wire and wire-to- panel configurations and are available in 2-24 dual row position and 3-5 single row position models. Header assemblies offer vertical and right angle wire-to-board connections. The vertical headers are available with optional polarization pegs and drain holes and offer a blind mate version while the right angle headers offer optional screw mount flanges.

Image Mfr. Part No. Description Stock
TE Connectivity 794954-6 Associated Product Image 794954-6
Headers & Wire Housings
8,357
TE Connectivity 106527-6 Associated Product Image
Mating Product
106527-6
Headers & Wire Housings
159
Image Mfr. Part No. Description Stock
TE Connectivity 1-1586037-2 Also Bought Image 1-1586037-2
Headers & Wire Housings
3,521
TE Connectivity 1586037-4 Also Bought Image 1586037-4
Headers & Wire Housings
581
TE Connectivity 1586037-8 Also Bought Image 1586037-8
Headers & Wire Housings
4,187
TE Connectivity 794954-4 Also Bought Image 794954-4
Headers & Wire Housings
31,999
TE Connectivity 794954-6 Also Bought Image 794954-6
Headers & Wire Housings
8,357
TE Connectivity 794954-8 Also Bought Image 794954-8
Headers & Wire Housings
6,578
TE Connectivity 1-1586037-0 Also Bought Image 1-1586037-0
Headers & Wire Housings
2,919
TE Connectivity 1-1586037-6 Also Bought Image 1-1586037-6
Headers & Wire Housings
1,373