NRJ6HF-1-AU

Neutrik
568-NRJ6HF-1-AU
NRJ6HF-1-AU

Mfr.:

Description:
Phone Connectors 1/4" JACK STEREO SW SLIM-FULL THREAD NSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,991

Stock:
3,991 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.63 £1.63
£1.53 £15.30
£1.36 £136.00
£1.35 £270.00
£1.30 £780.00
£1.26 £1,260.00
£1.21 £3,146.00

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Female
3 Position
PCB Mount
Switched
Solder Pin
Gold
50 V
Right Angle
Slim Jack
Brand: Neutrik
Color: Black
Contact Material: Bronze
Contact Rating: 3 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Phone Connectors
Factory Pack Quantity: 200
Subcategory: Audio & Video Connectors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99