265-118ABHE-22

Wakefield Thermal
567-265-118ABHE-22
265-118ABHE-22

Mfr.:

Description:
Heat Sinks Vertical Mount Heat Sink for TO-220, 25.4x12.7x30mm, Aluminum, Black Anodized

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,952

Stock:
1,952 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.12 £1.12
£0.986 £9.86
£0.96 £24.00
£0.934 £46.70
£0.873 £87.30
£0.825 £206.25
£0.794 £397.00
£0.766 £766.00
£0.703 £3,515.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Aluminum
Rectangular Fin
14 C/W
29.97 mm
25.4 mm
12.7 mm
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 265
Factory Pack Quantity: 5000
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616991090
USHTS:
7318290000
ECCN:
EAR99