8020 000100

Belden Wire & Cable
566-8020
8020 000100

Mfr.:

Description:
Bus Bar Wire 20AWG 1C SOLID 100ft SPOOL NO COLOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
163
Expected 15/06/2026
23
Expected 18/06/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£95.49 £95.49
£89.80 £179.60
£87.32 £436.60
£83.42 £834.20
£81.02 £2,025.50
£76.95 £3,847.50
£73.02 £7,302.00

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Bus Bar Wire
RoHS:  
20 AWG
None (Non-Insulated)
100 ft
Solid
Non-Insulated
Tinned Copper
0.84 mm
8020
Brand: Belden Wire & Cable
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Bus Bar Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 163.296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8544490019
USHTS:
7413005000
JPHTS:
741300000
KRHTS:
7413000000
TARIC:
8544499390
MXHTS:
7413000200
BRHTS:
74130000
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE