ATTINY814-SSNR

Microchip Technology
556-ATTINY814-SSNR
ATTINY814-SSNR

Mfr.:

Description:
8-bit Microcontrollers - MCU 105C, Green, 20MHz, SOIC14, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
8 kB
512 B
SOIC-14
20 MHz
10 bit
12 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
ATtiny814
Reel
Cut Tape
Analogue Supply Voltage: 1.8 V to 5.5 V
Brand: Microchip Technology
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 3 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Tradename: AVR
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8-Bit PIC® & AVR® Microcontrollers

Microchip Technology 8-Bit PIC® and AVR® Microcontrollers (MCUs) offer a unique combination of power efficiency and flexibility, making these devices an excellent choice for a variety of embedded system designs. With more than 1200 MCUs to choose from, the PIC and AVR families deliver class-leading flexibility and performance in areas of utmost importance to modern embedded designers. These devices feature integrated XLP and picoPower® technologies that deliver excellent low-power consumption and extend battery life. The PIC MCUs offer efficiency and flexibility with integrated peripherals and superior reliability for compact designs and high-performance needs.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

ATtiny AVR 8-bit Microcontrollers

Microchip Technology ATtiny AVR® 8-bit Microcontrollers (MCUs) are optimized for applications that require performance, power efficiency, and ease of use in a small package. The ATtiny417/ATtiny814/ATtiny816/ATtiny817 MCUs offer an 8-bit AVR processor with a hardware multiplier running at up to 20MHz, with up to 8KB Flash, 512 bytes of SRAM, and 128 bytes of EEPROM in 14-pin, 20-pin, and 24-pin packages. These devices use Atmel picoPower® technology to enable a flexible and low power architecture including Event System and SleepWalking, accurate analog features, and advanced peripherals. Capacitive touch interfaces with a driven shield are supported with the integrated QTouch® peripheral touch controller.

In Stock: 45,384

Stock:
45,384 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.608 £0.61
£0.574 £14.35
£0.571 £142.75
£0.523 £261.50
Full Reel (Order in multiples of 3000)
£0.503 £1,509.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£0.58
Min:
1