ATMEGA328P-PU

Microchip Technology
556-ATMEGA328P-PU
ATMEGA328P-PU

Mfr.:

Description:
8-bit Microcontrollers - MCU 32KB In-system Flash 20MHz 1.8V-5.5V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,885

Stock:
3,885
Can Dispatch Immediately
On Order:
10,038
Expected 06/07/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.17 £2.17

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
32 kB
2 kB
PDIP-28
20 MHz
10 bit
23 I/O
1.8 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
ATmega328P
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 3 Timer
Processor Series: megaAVR
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 14
Subcategory: Microcontrollers - MCU
Tradename: AVR
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ATMEGA328P PACKAGE MARKINGS

556-ATMEGA328P-PU

Atmel may from time to time ship product labeled ATMEGA328P-20PU in
place of ATMEGA328P-PU. ATMEGA328P-PU and ATMEGA328P-20PU are the
same device; the -20 in the manufacturer's part number designates the
20MHz speed.

Mouser will stock both ATMEGA328P-PU and ATMEGA328P-20PU under the
Mouser Stock Number 556-ATMEGA328P-20PU.



5-0109-7

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.

ATmega328 8-Bit AVR MCUs

Microchip Technology ATmega328 8-Bit AVR MCUs are low-power, CMOS 8-bit microcontrollers based on the AVR® enhanced RISC architecture. The devices execute instructions in a single clock cycle to achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz. This allows for optimizing power consumption versus processing speed.

picoPower® Microcontrollers

Microchip picoPower® 8- and 32-bit low, high-performance Microcontrollers (MCUs) meet the tough requirements for portable and battery-operated applications. Microchip picoPower technology is found in the tinyAVR®, megaAVR®, AVR®, XMEGA™, and AVR UC3 MCUs. Microchip picoPower technology enables AVR MCUs to operate at the industry's lowest power consumption with 650 nA with an RTC running and 100 nA in Power Down sleep.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.