F-40X

Triad Magnetics
553-F40X
F-40X

Mfr.:

Description:
Power Transformers - Industrial POWER XFMR 26.8Vct at 1.0A 115V CHASSIS MOUNT w/LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers - Industrial
RoHS:  
Control Transformers
26.8 VA
115 VAC
26.8 V
Chassis
2 in
3.31 in
1.94 in
Wire Leads
F
Brand: Triad Magnetics
Product Type: Industrial Control Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Unit Weight: 589.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.47 £11.47
£11.44 £114.40
£10.96 £219.20
£10.62 £637.20
£10.05 £1,005.00
£9.73 £2,529.80
£9.52 £4,760.00
£9.50 £9,500.00
2,500 Quote