C-40X

Triad Magnetics
553-C40X
C-40X

Mfr.:

Description:
Power Inductors - Leaded CHOKE 0.32H at 600mADC w/Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.11 £10.11
£8.92 £89.20
£8.71 £174.20
£8.68 £868.00

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Wire Leads
Unshielded
320 mH
- 20 %, + 50 %
600 mA
10 Ohms
Standard
Chassis Mount
50.8 mm
84.074 mm
49.276 mm
C
Application: Power
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 20
Subcategory: Inductors, Chokes & Coils
Unit Weight: 589.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99