NRJ6HF

Neutrik
550-20311
NRJ6HF

Mfr.:

Description:
Phone Connectors 3C STEREO 3-SPST NC NO HARDWARE INCLUDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29,732

Stock:
29,732 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.691 £0.69
£0.669 £6.69
£0.646 £16.15
£0.634 £31.70
£0.622 £62.20
£0.593 £118.60
£0.586 £351.60

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Female
3 Position
PCB Mount
Switched
Solder Pin
Silver
50 V
Right Angle
Slim Jack
Brand: Neutrik
Contact Material: Bronze
Contact Rating: 3 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Phone Connectors
Factory Pack Quantity: 200
Subcategory: Audio & Video Connectors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
REAN NYLON 1/4in. SLIM JACK SOCKET
550-10284, 550-15284, 550-20311, 550-20384, & 550-25301


The manufacturer does not supply the hardware for the above
listed stock numbers. If hardware is required, please use
the below stock numbers.

Stock No. Description
550-1005 Standard plastic nut
550-1001 Nickel slotted ring nut



5-0699-6

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99