NMJ6HFD2

Neutrik
550-20301
NMJ6HFD2

Mfr.:

Description:
Phone Connectors 3C STEREO 3-SPST NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18,395
195
Pending
14,600
Expected 01/06/2026
3,600
Expected 02/06/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.995 £1.00

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Female
3 Position
Through Hole
Switched
Solder Pin
Silver
50 V
Right Angle
M
Brand: Neutrik
Contact Rating: 3 A
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Phone Connectors
Factory Pack Quantity: 200
Subcategory: Audio & Video Connectors
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99