1593HAMPIBK

Hammond Manufacturing
546-1593HAMPIBK
1593HAMPIBK

Mfr.:

Description:
Enclosures for Single Board Computing For Raspberry Pi B 4.1x2.58x1.18" Black

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures for Single Board Computing
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Enclosures
Plastic
Black
Black
4.1 in
2.58 in
4.12 in
1593HAM-RASP
Brand: Hammond Manufacturing
Depth: 1.19 in
Features: Includes black self tapping screw
For Use With: Raspberry Pi B
Housing Colour: Black
Product Type: Enclosures for Single Board Computers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 4.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1593HAMPI Raspberry Pi Enclosures

Hammond 1593HAMPI Raspberry Pi Enclosures are designed to accept a Raspberry Pi development board. The enclosures include wall-mounting slots, GPIO access, and two different camera mounting options. Color options are black, gray, translucent blue, and translucent clear. The 1593HAMPI product line also includes 1593HAMPI2 enclosures for the Raspberry Pi B+ and Raspberry Pi 2 Model B.

Availability

Stock: